Semtech SMDA05C-8 technical specifications.
| Package/Case | SO |
| Clamping Voltage | 9.8V |
| Depth | 3.9mm |
| Direction | Bidirectional |
| Leakage Current | 20uA |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech SMDA05C-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.