
Uni-directional TVS ESD suppressor diode, featuring a 15V maximum working voltage and 30V maximum clamping voltage. This component offers a low leakage current of 1uA and a typical capacitance of 140pF. It is housed in an 8-pin SO package with gull-wing leads, designed for surface mounting. The device operates across a wide temperature range from -55°C to 150°C and is configured as a quad element.
Microchip SMDA15E3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4.01(Max) |
| Package Height (mm) | 1.75(Max) |
| Seated Plane Height (mm) | 1.95(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quad |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 15V |
| Maximum Clamping Voltage | 30V |
| Maximum Leakage Current | 1uA |
| Capacitance | 140(Typ)pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMDA15E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.