Microchip SMDA24C-7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 7 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Clamping Voltage-Max | 43 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SMDA24C-7 to view detailed technical specifications.
No datasheet is available for this part.