Bidirectional transient voltage suppressor diode, 3kW peak pulse power, 58V reverse standoff voltage, and 64.4V minimum breakdown voltage. Features 93.6V clamping voltage, 2µA leakage current, and 32.1A peak pulse current. This surface mount component, housed in a DO-214AB (SMC) package, offers a maximum power dissipation of 6.5W and operates across a temperature range of -65°C to 150°C. RoHS compliant and lead-free.
Littelfuse SMDJ58CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 93.6V |
| Clamping Voltage-Max | 93.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 32.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.1A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ58CA to view detailed technical specifications.
No datasheet is available for this part.