This silicon transient voltage suppressor diode has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a unidirectional polarity and a terminal position of dual. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 18 volts, the minimum breakdown voltage is 20 volts, and the maximum breakdown voltage is 22.1 volts. The maximum non-repetitive peak reverse power dissipation is 1000 watts and the maximum clamping voltage is 29.2 volts.
Littelfuse SMF18AT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Clamping Voltage-Max | 29.2 |
| Breakdown Voltage-Nom | 21 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 0.385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMF18AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.