Unidirectional transient voltage suppressor diode, 200W peak reverse power dissipation. Features 33V repetitive peak reverse voltage, 36.7V minimum breakdown voltage, and 53.3V maximum clamping voltage. This single-element silicon diode offers a nominal breakdown voltage of 38.65V and a maximum breakdown voltage of 40.6V. Encased in a plastic package, it is ROHS compliant and designed for robust voltage protection.
Micro Commercial Components SMF33A-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.65 |
| Breakdown Voltage-Max | 40.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMF33A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.