Micro Commercial Components SMF45A-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 72.7 |
| Breakdown Voltage-Nom | 52.65 |
| Breakdown Voltage-Max | 55.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMF45A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.