The SML-810TBT86 is a surface mount phototransistor from Rohm with a maximum collector current of 30mA and a maximum power dissipation of 80mW. It has a collector emitter breakdown voltage of 32V and is packaged in a tape and reel format with 3000 units per package. The device is designed for use in top view orientation and is lead free. It operates in a wavelength of 800nm and is suitable for applications in the general category.
Rohm SML-810TBT86 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 32V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 30mA |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | PX2 |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-810TBT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.