Unidirectional Transient Voltage Suppressor (TVS) diode, 3kW peak pulse power, designed for surface mount applications in a DO-214AB package. Features a reverse standoff voltage of 12V, with breakdown voltage ranging from 13.3V to 14.7V. Offers a maximum surge current of 300A and a peak pulse current of 150.6A. Operates across a wide temperature range of -55°C to 150°C, with a maximum reverse leakage current of 5uA. This silicon-based, single-element device is RoHS compliant.
Bourns SMLJ12A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150.6A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
