The SMLJ12A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 12V and a nominal breakdown voltage of 14V. It has a maximum non-repetitive peak reverse power dissipation of 3000W and a maximum clamping voltage of 19.9V. The diode is packaged in a 2-pin plastic SMCJ package and is suitable for surface mount applications. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures.
Micro Commercial Components SMLJ12A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| Breakdown Voltage-Max | 14.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMLJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.