
Unidirectional Transient Voltage Suppressor (TVS) diode, 3000W peak pulse power, featuring a 13V reverse standoff voltage and 15.9V maximum breakdown voltage. Designed for surface mount applications with a DO-214AB package, this single-element silicon device offers a maximum operating temperature of 150°C and a minimum of -55°C. It handles a maximum surge current of 300A and a peak pulse current of 139.4A, with a low maximum reverse leakage current of 5uA. RoHS compliant and supplied on tape and reel.
Bourns SMLJ13A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 139.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
