
The SMLJ13CA is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 5uA and a peak pulse current of 139.4A. The diode is packaged in a DO-214AB case and is available in tape and reel packaging. The SMLJ13CA is RoHS compliant and suitable for use in transient voltage suppression applications.
Bourns SMLJ13CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 139.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ13CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
