The SMLJ13CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 13V and a non-repetitive peak reverse power dissipation of 3000W. It is packaged in the DO-214AB package, which is a small, surface-mountable plastic package. The diode element is made of silicon and has a terminal position of dual. The SMLJ13CA is suitable for use in applications where transient voltage suppression is required, such as in electronic circuits that are prone to voltage spikes.
MDE Semiconductor SMLJ13CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 15.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMLJ13CA to view detailed technical specifications.
No datasheet is available for this part.