The SMLJ15CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 15V and a maximum non-repetitive peak reverse power dissipation of 3000W. It is packaged in the DO-214AB package, which is a small, surface-mountable plastic package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The SMLJ15CA is suitable for use in applications where protection against voltage transients is required, such as in electronic circuits that are susceptible to electrical overstress.
MDE Semiconductor SMLJ15CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMLJ15CA to view detailed technical specifications.
No datasheet is available for this part.