Bidirectional transient voltage suppressor diode featuring 3000W peak reverse power dissipation. Offers a repetitive peak reverse voltage of 170V and a breakdown voltage range from 189V to 209V. This single-element silicon diode is housed in a DO-214AB package with two terminals. Designed for robust voltage protection.
MDE Semiconductor SMLJ170CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 209 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMLJ170CA to view detailed technical specifications.
No datasheet is available for this part.