The SMLJ17A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 17V and a maximum non-repetitive peak reverse power dissipation of 3000W. It has a nominal breakdown voltage of 19.9V and a maximum clamping voltage of 27.6V. The diode is packaged in a plastic DO-214AB package with 2 pins. It is suitable for use in applications requiring transient voltage suppression.
Micro Commercial Components SMLJ17A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 27.6 |
| Breakdown Voltage-Nom | 19.9 |
| Breakdown Voltage-Max | 20.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMLJ17A to view detailed technical specifications.
No datasheet is available for this part.