The SMLJ18CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 18V and a nominal breakdown voltage of 21.05V. It has a maximum non-repetitive peak reverse power dissipation of 3000W and a maximum clamping voltage of 29.2V. The diode is packaged in a 2-pin plastic SMCJ package and is suitable for use in a variety of applications including overvoltage protection and voltage clamping. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures.
Micro Commercial Components SMLJ18CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 29.2 |
| Breakdown Voltage-Nom | 21.05 |
| Breakdown Voltage-Max | 22.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMLJ18CA to view detailed technical specifications.
No datasheet is available for this part.