The SMLJ24CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 24V. It features a silicon diode element and a DO-214AB JEDEC package code. The device is rated for a maximum non-repetitive peak reverse power dissipation of 3000W and a maximum clamping voltage of 38.9V. The SMLJ24CA operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications.
Micro Commercial Components SMLJ24CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Nom | 28.1 |
| Breakdown Voltage-Max | 29.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMLJ24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.