Unidirectional transient voltage suppressor diode featuring 3000W peak reverse power dissipation and a 33V standoff voltage. This silicon diode offers a breakdown voltage range of 36.7V to 40.6V. Encased in a DO-214AB plastic package, it utilizes a dual-terminal configuration and a single element design.
MDE Semiconductor SMLJ33A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 40.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMLJ33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.