
Unidirectional Transient Voltage Suppressor (TVS) diode, 3kW peak pulse power, designed for surface mount applications. Features a 45V reverse standoff voltage and a 50V minimum breakdown voltage, with a clamping voltage of 72.7V. Offers a maximum surge current of 300A and a peak pulse current of 41.2A. Operates within a temperature range of -55°C to 150°C, with a low leakage current of 5µA. Packaged in a DO-214AB (SMC) plastic package, it is RoHS compliant and supplied on tape and reel.
Bourns SMLJ45A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.2A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ45A to view detailed technical specifications.
No datasheet is available for this part.