The Bourns SMLJ7.0CA is a surface mount bidirectional Zener diode with a maximum breakdown voltage of 8.6V and a minimum breakdown voltage of 77.8V. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 3kW. The diode features a maximum reverse leakage current of 5uA and a peak pulse current of 26.6A. It is packaged in a DO-214AB case and is available in tape and reel packaging.
Bourns SMLJ7.0CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 8.6V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ7.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
