The SMLJ7.0CA is a 2-pin bidirectional transient voltage suppressor diode from Micro Commercial Components. It has a maximum reverse voltage of 7.0V and a minimum breakdown voltage of 7.78V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 3000mW and a maximum clamping voltage of 12V. The SMLJ7.0CA is packaged in a plastic SMCJ package with a JEDEC package code of DO-214AB.
Micro Commercial Components SMLJ7.0CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 7.78 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 12 |
| Breakdown Voltage-Nom | 8.19 |
| Breakdown Voltage-Max | 8.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMLJ7.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.