
Bidirectional Transient Voltage Suppressor (TVS) diode offering 3kW peak pulse power and 3kW max power dissipation. Features a 7.5V reverse standoff voltage with a breakdown voltage range of 8.33V to 9.21V. Designed for surface mount applications in a DO-214AB package, this silicon component operates from -55°C to 150°C and has a peak pulse current capability of 232.6A. RoHS compliant with a maximum reverse leakage current of 5µA.
Bourns SMLJ7.5CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 232.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ7.5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.