
Analog Devices SMP18FS technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 1.2mA |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SMP18FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
