
Half-duplex differential bus transceiver supporting up to 10Mbps data rates. Features a 5V operating supply voltage with a range of 4.75V to 5.25V and a maximum operating current of 70mA. Packaged in a through-hole PDIP with dimensions of 9.81mm length, 6.35mm width, and 4.57mm height. Operates across a temperature range of -40°C to 105°C and is RoHS compliant.
Texas Instruments SN65176BP technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65176BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
