
High-speed LVDS driver with a data rate of 630Mbps. Features a single driver/transmitter with a 3.1ns propagation delay and turn-on delay. Operates from a 2.4V to 3.6V supply voltage, with a typical operating supply voltage of 3.3V. Delivers up to 24mA max output current and 4V max output voltage. Packaged in a 5-pin SOT-23 surface mount configuration, supplied on tape and reel.
Texas Instruments SN65LVDS1DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 630Mbps |
| Input Current | 8mA |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Output Voltage | 4V |
| Max Supply Current | 8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS1DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
