
256 x 36 x 2 bidirectional synchronous FIFO memory, featuring an 11ns access time and a maximum operating frequency of 66.7MHz. This integrated circuit offers an 18Kb memory density with a 36-bit data bus width. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in a 120-HLQFP for surface mounting, this component supports programmable flags and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ACT3622-15PCB technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Bidirectional |
| Package/Case | HLQFP |
| Data Bus Width | 36b |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3622-15PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
