
256 x 36 x 2 bidirectional synchronous FIFO memory, featuring an 18Kb density and 36-bit data bus width. Operates at a maximum frequency of 33.4MHz with a 15ns access time. This surface mount component supports programmable flags and is housed in a 120-HLQFP package, suitable for 0 to 70°C operation. RoHS compliant with a maximum supply voltage of 5.5V.
Texas Instruments SN74ACT3622-30PCB technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | HLQFP |
| Data Bus Width | 36b |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 33.4MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 33.4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT3622-30PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
