
8-bit, 3-state buffer/line driver IC featuring dual 4-bit elements. Offers 8 non-inverting input lines and 8 output lines with a low-level output current of 24mA and high-level output current of -15mA. Operates with a supply voltage of 5V (4.5V to 5.5V) and a maximum operating temperature of 70°C. Surface mountable in a 20-pin SOIC package, this RoHS compliant component has a propagation delay of 10ns.
Texas Instruments SN74ALS244CDWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS244CDWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
