
CMOS bus switch featuring 1 independent circuit, 4 channels, and 8 inputs for multiplexer/demultiplexer logic functions. Operates with a single supply voltage from 2.3V to 3.6V, offering a propagation delay of 0.25ns and a turn-on delay time of 9.5ns. Surface mountable in an 8-bit TSSOP package, this RoHS compliant component supports output currents of ±128mA and a quiescent current of 20uA. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74CB3T3257PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3257PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
