
9-bit parity generator/checker IC featuring a single element and 9 outputs. This surface mount device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a low-level output current of 20mA and a high-level output current of -1mA. The component has a propagation delay of 10ns and a turn-on delay time of 11ns. Packaged in a 14-pin SOIC, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments SN74F280BD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Parity Gen |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F280BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
