
9-Bit Parity Generator/Checker IC, featuring a single 1-element circuit with 9 outputs. This BIPOLAR technology component operates at 5V with a supply voltage range of 4.5V to 5.5V. It offers a propagation delay of 10ns and a turn-on delay time of 11ns, with a low-level output current of 20mA. The device is packaged in a 14-pin PDIP for through-hole mounting, with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height.
Texas Instruments SN74F280BN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Logic Function | Parity Gen |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F280BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
