Six-channel bipolar inverter IC featuring a 5V operating supply voltage, with a minimum supply voltage of 4.75V and a maximum of 5.25V. This through-hole mount component is housed in a 14-PDIP package and offers a low-level output current of 8mA and a high-level output current of -400uA. It boasts a propagation delay of 15ns and a turn-on delay time of 22ns, operating within a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Texas Instruments SN74LS04NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 22ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS04NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.