
Six-channel bipolar inverter IC featuring 15ns propagation delay and 22ns turn-on delay. This surface-mount device operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. It supports a low-level output current of 8mA and a high-level output current of -400uA. Packaged in a 14-SO (SOP) format, this RoHS-compliant component is designed for operation between 0°C and 70°C.
Texas Instruments SN74LS04NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 22ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS04NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
