
Octal Bus Transceiver, 8-bit bidirectional CMOS logic IC with 3-state outputs. Features a wide operating temperature range of -40°C to 125°C and supports supply voltages from 1.65V to 3.6V. Offers a high level output current of -24mA and a low level output current of 24mA. Through-hole mounting in a 20-pin PDIP package. RoHS compliant.
Texas Instruments SN74LVC245AN technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC245AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
