Dual driver IC featuring 100V output voltage and 400mA output current. Operates with a 4.5V to 5.5V supply voltage and offers 1W maximum power dissipation. This through-hole component is housed in an 8-pin PDIP package with a propagation delay of 350ns. Includes 2 drivers and 2 outputs, with turn-on and turn-off delay times of 125ns and 0.000125ms respectively. RoHS compliant and lead-free.
Texas Instruments SN75477P technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Turn-Off Delay Time | 0.000125ms |
| Turn-On Delay Time | 125ns |
| Weight | 0.015535oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75477P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.