
Texas Instruments SNJ54S280J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54S280J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.