
Unidirectional Transient Voltage Suppressor (TVS) diode with a 5.5V reverse standoff voltage and 8.5V clamping voltage. Features 2 elements in a 2-element silicon configuration, offering ESD protection. This surface mount device has a low leakage current of 100nA and a maximum power dissipation of 225mW. Packaged in a compact SOT-23-3 (TO-236) plastic package, it operates within a temperature range of -40°C to 85°C.
Littelfuse SP0502BAHTG technical specifications.
| Capacitance | 30pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 8.5V |
| Clamping Voltage-Max | 8V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 225mW |
| Polarity | Bidirectional, Unidirectional |
| Power Dissipation | 225mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | SP05, SPA® |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.4mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP0502BAHTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
