The S-817B26AUA-CWPT2G is a single-output linear voltage regulator from Seiko. It has an output voltage of 2.6V and can supply up to 35mA of current. The device is packaged in a SOT-89-3 case and is designed for surface mount applications. It can operate over a temperature range of -40°C to 85°C and is RoHS compliant.
Seiko S-817B26AUA-CWPT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 310mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 35mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817B26AUA-CWPT2G to view detailed technical specifications.
No datasheet is available for this part.