This 47pF ceramic capacitor is rated for 50VDC and has a tolerance of 0.5pF. It features a C0G dielectric and is suitable for use in standard applications. The capacitor is mounted through a hole and has a radial termination style. It operates within a temperature range of -55°C to 125°C.
Hitano A15NPO470D7B005X technical specifications.
| Capacitance | 47pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 7.62mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano A15NPO470D7B005X to view detailed technical specifications.
No datasheet is available for this part.