
The SSC12ALA relay from TE Connectivity is a 10A AC/DC relay with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 120V AC and 28V DC, and a nominal input voltage of 120V. The relay is RoHS compliant and has a contact current rating of 10A. It is a DPDT relay with a socket mount and is part of the SSC and AGASTAT series.
TE Connectivity SSC12ALA technical specifications.
| Actuating System | AC/DC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Nominal Input Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSC, AGASTAT |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSC12ALA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
