Analog Devices SSM2143S technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Resistance | 18kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2143S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
