
Analog Devices SSM2164P technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 10nA |
| Input Resistance | 5kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 20dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices SSM2164P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
