
Quad voltage-controlled amplifier IC featuring four independent voltage-controlled amplifiers. Offers a 1MHz -3dB bandwidth and 500kHz unity gain bandwidth product. Operates with dual supply voltages from 4V to 18V, drawing 6mA supply current. Provides 20dB voltage gain with 5kΩ input resistance and 10nA input bias current. Packaged in a PDIP for through-hole mounting.
Analog Devices SSM2164PZ technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 500kHz |
| Package/Case | PDIP |
| Gain | 20dB |
| Input Bias Current | 10nA |
| Input Resistance | 5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Termination | Through Hole |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2164PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
