
This standard round toggle switch features a chrome actuator with a brass construction and silver contacts. It has a current rating of 7A and can operate within a temperature range of -30°C to 85°C. The switch is rated for 100,000 electrical cycles and is compliant with RoHS regulations. It is available in a package quantity of 25 and comes in a bulk packaging.
Apem ST1-1KMZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 7A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ST |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem ST1-1KMZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
