
Miniature SPDT toggle switch featuring a long flat lever actuator and PC pin termination. This PC mountable switch with threads offers ON OFF Mom functionality and a straight body orientation. Rated for 20VAC/20VDC with a 0.4VA power handling capacity, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
Apem ST1-4F2MCB technical specifications.
| Actuator Style | Long Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 16.51 |
| Product Length (mm) | 13.06 |
| Product Depth (mm) | 8.33 |
| Product Height (mm) | 37.16 |
| Body Length (mm) | 13.06 |
| Body Depth (mm) | 7.57 |
| Body Height (mm) | 10.49 |
| Bushing Length (mm) | 8.53 |
| Terminal Length (mm) | 6.45 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST1-4F2MCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.