DPDT Miniature Toggle Switch with Bat Lever actuator and PC Pins termination. Features Mom OFF Mom switching configuration, rated for 20VAC/20VDC and 0.4VA. PC mountable with threads, offering a straight body orientation and 6 terminals arranged in 2 rows with 5.33mm spacing. Electrical life of 40,000 cycles, operating temperature range from -30°C to 85°C.
Apem ST2-3KMCBE technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.41 |
| Product Length (mm) | 13.06 |
| Product Depth (mm) | 12.73 |
| Product Height (mm) | 31.14 |
| Body Length (mm) | 13.06 |
| Body Depth (mm) | 12.73 |
| Body Height (mm) | 10.57 |
| Bushing Length (mm) | 8.53 |
| Terminal Length (mm) | 6.45 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.33 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Pole Throw Configuration | DPDT |
| Switch Configuration | Mom OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST2-3KMCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.