Yageo SCDS1274R7M technical specifications.
| Type | Power |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6.8A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SCDS1274R7M to view detailed technical specifications.
No datasheet is available for this part.