The STFE100-10N is a DIN rail-mounted surge protector with a maximum operating temperature range of -40°C to 50°C. It has a current rating of 10A and a voltage rating of 120V AC. The device is rated for IP20 and features a terminal block termination. It weighs 771g and has a height of 124mm, with a wire/cable gauge of 20AWG.
Emerson STFE100-10N technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Height | 124mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Output Current | 10A |
| Ratings | IP20 |
| Series | STFE |
| Termination | Terminal Block |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 771g |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson STFE100-10N to view detailed technical specifications.
No datasheet is available for this part.