Stmicroelectronics STG3699ADWF technical specifications.
| -3db Bandwidth | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STG3699ADWF to view detailed technical specifications.
No datasheet is available for this part.